
Solid State Relay featuring DC input and AC/DC output, capable of switching up to 250V at 50mA. This surface-mount device offers 3.75kV isolation and operates within a -40°C to 85°C temperature range. The 8-pin FPAK package, measuring 9.652mm x 6.35mm x 2.159mm, supports gull wing termination and is supplied in a rail/tube format. Key specifications include a maximum on-state resistance of 100 Ohms and a maximum power dissipation of 800mW.
Ixys OAA160P technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.159mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 100R |
| Output Current | 50mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | OAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys OAA160P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
