
The PAA110L is a 150mA solid state relay from Ixys with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 400V and a maximum power dissipation of 800mW. The relay is packaged in a DIP package and is available in quantities of 50. It is RoHS compliant and has a lead-free termination. The relay is suitable for use in applications with an input current of up to 50mA and an input type of DC.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Rating | 150mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Poles | 2 |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PAA, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
