
Surface mount solid-state relay featuring DC input and AC/DC output. Delivers 150mA load current at up to 400V output voltage. Requires 50mA input current for operation, with 3.75kV isolation voltage. Operates across a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-State Resistance | 22R |
| On-state Resistance-Max | 25R |
| Output Current | 150mA |
| Output Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.35mm |
| RoHS | Compliant |
