
Solid State Relay featuring DC input (50mA, 1.5V) and AC/DC output (0.2A, 400V). This 8-pin DIP SMD component offers 3.75kV isolation voltage and a surface mount design with gull wing termination. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 800mW and a maximum on-state resistance of 13 Ohms. RoHS compliant and lead-free.
Ixys PAA140LS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 13R |
| Output Current | 200mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PAA140LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
