
Surface mount solid state relay featuring DC input (50mA) and AC/DC output up to 600V at 100mA. This 8-pin PDIP component offers 5kV isolation and operates within a -40°C to 85°C temperature range. With a maximum on-state resistance of 50 Ohms and 800mW power dissipation, it is supplied in tape and reel packaging.
Ixys PAA193STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PAA193STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
