The PBA150SSN is an 8-pin solid state relay with a maximum output voltage of 250V and a maximum output current of 0.25A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay is isolated with an I/O isolation voltage of 3750V RMS and has a maximum input current of 50mA. It is suitable for DC input and can switch both AC and DC output devices.
Checking distributor stock and pricing after the page loads.
Ixys PBA150SSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A|1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.