AC & DC Output Solid State Relay featuring 0.25A continuous output current at up to 250V AC/DC. Operates with a DC input voltage range of 1.5V to 50mA. Designed with two internal elements and an 8-pin PDIP SMD package, suitable for a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys PBA150STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys PBA150STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys PBA150STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.