
Solid State Relay featuring AC/DC output, 250V maximum output voltage, and 250mA load current. DC input requires 50mA. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Surface mountable in an 8-pin FPAK package with gull wing termination, measuring 9.652mm L x 6.35mm W x 2.159mm H. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys PBB150PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys PBB150PTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.159mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 7R |
| Output Current | 250mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PBB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PBB150PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.