
Surface mount solid-state relay featuring DC input and AC/DC output. Handles up to 250mA load current at 250V maximum output voltage. Requires 50mA input current with 1.4V DC input. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a lead-free, RoHS compliant 8-pin PDIP SMD with gull wing termination.
Ixys PBB150STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 250mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PBB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PBB150STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
