The PBB150STRSN is an 8-pin DIP solid state relay from Ixys with a maximum input voltage of 1.4V and a maximum output voltage of 250V. It features a maximum input current of 50mA and a maximum output current of 0.25A. The relay has a 2 Form B circuit arrangement and is suitable for DC and AC output applications. It operates within a temperature range of -40 to 85°C and has a pin count of 8.
Checking distributor stock and pricing after the page loads.
Ixys PBB150STRSN technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.