
The PBB190 from Ixys is a solid state relay with a maximum output voltage of 400V and an input current of 50mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. The relay is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Ixys PBB190 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
