
Surface mount solid state relay featuring DC input and AC/DC output. This SPST relay handles up to 60V output voltage and 600mA load current. Input requires 50mA DC. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a 6-pin PDIP SMD configuration.
Ixys PLA132S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1MR |
| Output Current | 600mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA132S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
