The PLA143SSN is a solid state relay with a maximum input voltage of 1.5V and a maximum output voltage of 600V. It has a maximum input current of 50mA and a maximum output current of 0.1A. The relay is a 1 Form A device with DC input and AC/DC output. It operates over a temperature range of -40 to 85°C and is packaged in a PDIP SMD package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |