
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 50mA input current and 100mA load current capability. This surface-mount device offers a 600V maximum output voltage and 4kV isolation voltage. Operating within a -40°C to 85°C temperature range, it boasts a 50 Ohm maximum on-state resistance and 800mW maximum power dissipation. Packaged in Tape and Reel, this RoHS compliant component is designed for efficient switching applications.
Ixys PLA143STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA143STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.