
Surface mount solid-state relay featuring DC input and AC/DC output. Delivers 250mA load current at up to 250V output voltage. Requires 50mA input current for operation. Offers 3.75kV isolation voltage and a 7 Ohm on-state resistance. Packaged in Tape and Reel for automated assembly.
Ixys PLA150STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.3mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 8.38mm |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 7R |
| Output Current | 250mA |
| Output Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA150STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
