Solid State Relay 50mA 1.4V DC-IN 0.1A 800V AC/DC-OUT Automotive 6-Pin FPAK Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Load Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |