The PLA171PHTR is a 50R SPST solid state relay with a load current of 100mA. It features a surface mount package with gull wing termination and is available in tape and reel packaging. The relay is not RoHS compliant and is part of the OptoMOS series from Ixys.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |