The PLA190SSN is a 6-pin solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 400V. It has a maximum input current of 50mA and a maximum output current of 0.4A. The relay is designed for DC input and can switch both AC and DC output. It has a 1 Form A circuit arrangement and operates within a temperature range of -40°C to 85°C. The device is isolated with a voltage rating of 5000V RMS.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |