The PLA191SSN is a 6-pin solid state relay from Ixys with a maximum output current of 0.25A and a maximum output voltage of 400V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay is a 1 Form A circuit arrangement with a DC input type and an AC/DC output type. It features 5000V RMS I/O isolation voltage and is available in a PDIP SMD package.
Checking distributor stock and pricing after the page loads.
Ixys PLA191SSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.