The PLA192ESTR from Ixys is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 800mW and a load current of 150mA. The relay is packaged in a surface mount configuration with a gull wing termination and is available in a package quantity of 50. It is RoHS compliant and lead free.
Ixys PLA192ESTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA192ESTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.