Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys PLA193ESTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 8.382mm |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 170mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PLA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PLA193ESTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
