
Single-pole, single-throw (SPST) solid-state relay with DC input and AC output. Features a 100mA DC input current, 1A AC output current, and a 600V AC output voltage rating. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a 4-pin SIP with through-hole mounting, this RoHS compliant component is suitable for various AC switching applications.
Ixys PS2601 technical specifications.
| Package/Case | SIP |
| Forward Current | 5mA |
| Height | 3.3mm |
| Input Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Load Current | 1A |
| Max Input Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 260V |
| Max Power Dissipation | 1.6W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 1A |
| Output Voltage | 600V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys PS2601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
