Silicon Controlled Rectifier, 1460.1A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element
Ixys R219CH12FMO technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.