Checking distributor stock and pricing after the page loads.
Ixys SLMD480H12 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 109mW |
| Packaging | Rail/Tube |
| Series | IXOLAR™ |
| Size | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.