Checking distributor stock and pricing after the page loads.
Ixys SLPN005H10L technical specifications.
| Typical Short Circuit Current | 1000mA |
| Maximum Voltage @ Maximum Power | 5.5V |
| Maximum Current @ Maximum Power | 980mA |
| Efficiency | 22.1% |
| Temperature Coefficient of Isc | 0.12mA/(cm²K) |
| Temperature Coefficient of Voc | -2.1mV/K |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.