The Ixys SM101K09L is a solar cell with a typical open circuit voltage of 6.22V and a typical short circuit current of 41.9mA. It operates within a temperature range of -40°C to 90°C and has a temperature coefficient of Isc of 18.9uA/K and a temperature coefficient of Voc of -15.7mV/K. The device has a maximum voltage of 5.02V at maximum power and a maximum current of 39.3mA at maximum power. It has an efficiency of 25% and a pin count of 2.
Ixys SM101K09L technical specifications.
| Typical Open Circuit Voltage | 6.22V |
| Typical Short Circuit Current | 41.9mA |
| Maximum Voltage @ Maximum Power | 5.02(Typ)V |
| Maximum Current @ Maximum Power | 39.3(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 18.9uA/K |
| Temperature Coefficient of Voc | -15.7mV/K |
| Pin Count | 2 |
No datasheet is available for this part.