Monocrystalline 25% 6.22 Open Circuit Voltage 46.7 Short Circuit Current
Ixys SM111K09L technical specifications.
| Typical Open Circuit Voltage | 6.22V |
| Typical Short Circuit Current | 46.7mA |
| Maximum Voltage @ Maximum Power | 5.02(Typ)V |
| Maximum Current @ Maximum Power | 43.9(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 0.02mA/K |
| Temperature Coefficient of Voc | -15.7mV/K |
| Pin Count | 2 |
No datasheet is available for this part.