Monocrystalline solar cell featuring 25% efficiency. Delivers a typical open-circuit voltage of 6.91 V and a typical short-circuit current of 46.7 mA. Operates within a temperature range of -40 °C to 90 °C, with temperature coefficients of 0.02mA/K for Isc and -17.4mV/K for Voc. This 2-pin optical sensor is designed for general solar energy conversion applications.
Ixys SM111K10L technical specifications.
| Typical Open Circuit Voltage | 6.91V |
| Typical Short Circuit Current | 46.7mA |
| Maximum Voltage @ Maximum Power | 5.58(Typ)V |
| Maximum Current @ Maximum Power | 43.9(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 0.02mA/K |
| Temperature Coefficient of Voc | -17.4mV/K |
| Pin Count | 2 |
No datasheet is available for this part.