Monocrystalline solar cell delivering 25% efficiency. Features a typical open-circuit voltage of 2.76V and a typical short-circuit current of 58.6mA. Operates within a temperature range of -40°C to 90°C, with voltage and current at maximum power rated at 2.23V and 55.1mA respectively. Includes temperature coefficients for short-circuit current (26.5uA/K) and open-circuit voltage (-7mV/K). This two-pin device is designed for general optical sensing applications.
Ixys SM141K04LV technical specifications.
| Typical Open Circuit Voltage | 2.76V |
| Typical Short Circuit Current | 58.6mA |
| Maximum Voltage @ Maximum Power | 2.23(Typ)V |
| Maximum Current @ Maximum Power | 55.1(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 26.5uA/K |
| Temperature Coefficient of Voc | -7mV/K |
| Pin Count | 2 |
No datasheet is available for this part.