The SM141K09L is a solar cell with a typical open circuit voltage of 6.22V and a typical short circuit current of 58.6mA. It has a maximum voltage of 5.02V at maximum power and a maximum current of 55.1mA. The device operates with an efficiency of 25% and has a temperature coefficient of Isc of 26.5uA/K and a temperature coefficient of Voc of -15.7mV/K. The SM141K09L is a 2-pin device with a minimum operating temperature of -40°C and a maximum operating temperature of 90°C.
Ixys SM141K09L technical specifications.
| Typical Open Circuit Voltage | 6.22V |
| Typical Short Circuit Current | 58.6mA |
| Maximum Voltage @ Maximum Power | 5.02(Typ)V |
| Maximum Current @ Maximum Power | 55.1(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 26.5uA/K |
| Temperature Coefficient of Voc | -15.7mV/K |
| Pin Count | 2 |
No datasheet is available for this part.