The Ixys SM531K10L is a solar cell with a typical open circuit voltage of 6.91 volts and a typical short circuit current of 218 milliamps. It operates within a temperature range of -40 to 90 degrees Celsius. The device has a pin count of 2 and an efficiency of 25 percent. The temperature coefficient of its short circuit current is 98.5 microamps per Kelvin, and the temperature coefficient of its open circuit voltage is -17.4 millivolts per Kelvin.
Ixys SM531K10L technical specifications.
| Typical Open Circuit Voltage | 6.91V |
| Typical Short Circuit Current | 218mA |
| Maximum Voltage @ Maximum Power | 5.58(Typ)V |
| Maximum Current @ Maximum Power | 205(Typ)mA |
| Efficiency | 25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Temperature Coefficient of Isc | 98.5uA/K |
| Temperature Coefficient of Voc | -17.4mV/K |
| Pin Count | 2 |
No datasheet is available for this part.