This dual solid state relay from Ixys features a SOIC package and is designed to operate within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 800mW and is compliant with lead-free standards. The relay is surface mountable and is packaged in a rail or tube format with 50 units per package. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ixys TS112N technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
