Solid State Relay featuring a 350V AC/DC output voltage and 120mA output current. This surface mountable, 8-pin PDIP package offers DC input with a 50mA input current requirement and a maximum on-state resistance of 35 Ohms. With 3.75kV isolation voltage and a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. The relay is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Ixys TS117LSTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.