Solid State Relay featuring DC input and AC/DC output, designed for surface mount applications. This 8-pin FPAK package offers 3.75kV isolation voltage and supports an output current of 120mA at up to 350V. The relay operates with a 50mA DC input current and has a maximum on-state resistance of 35 Ohms. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 800mW. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Ixys TS117PLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys TS117PLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.159mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys TS117PLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.