
The Ixys TS118S is a solid state relay with a maximum operating temperature range of -40°C to 85°C. It has a maximum output voltage of 350V and a maximum output current of 120mA. The relay is packaged in a surface mount SMD package and is lead free. It has a maximum power dissipation of 800mW and an on-state resistance of 35 ohms. The relay is RoHS compliant and available in a rail or tube packaging configuration.
Ixys TS118S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-state Resistance-Max | 35R |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys TS118S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
