
General purpose rectifier diode, 1-phase, 1-element, featuring an 8kV repetitive reverse voltage (Vrrm) and 8kV DC reverse voltage. This silicon diode offers an average rectified current of 4.2A and a maximum surge current of 120A. Designed for high reliability, it operates within a temperature range of -40°C to 150°C and is hermetically sealed within a plastic package. The component is lead-free, RoHS compliant, and suitable for chassis mount applications.
Ixys UGE1112AY4 technical specifications.
| Average Rectified Current | 4.2A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 8kV |
| Max Surge Current | 120A |
| Mount | Chassis Mount, Stud |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Voltage | 8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.