The Ixys VBE26-12NO7 is a bridge rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1.2kV. It can handle an average rectified current of 32A and a peak non-repetitive surge current of 100A. The device is packaged in a R-PUFM-P4 package and is available in a bulk packaging quantity of 25. The Ixys VBE26-12NO7 is RoHS compliant and suitable for chassis mount applications.
Ixys VBE26-12NO7 technical specifications.
| Average Rectified Current | 32A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 90A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBE26-12NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.