Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VBE55-06NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 68A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 250A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 275A |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBE55-06NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.