Ixys VBO125-12NO7 technical specifications.
| Average Rectified Current | 124A |
| Package/Case | Module |
| Forward Current | 124A |
| Height | 31mm |
| Length | 67mm |
| Max Forward Surge Current (Ifsm) | 1.95kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 1.8kA |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.95kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO125-12NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.