
The Ixys VBO160-12NO7 is a bridge rectifier with an average rectified current of 174A and a maximum operating temperature of 150°C. It measures 30mm in height, 54mm in width, and 94mm in length. The device is designed for chassis mount with screw terminals and is packaged in bulk. The rectifier is RoHS compliant and can withstand a peak non-repetitive surge current of 3.3kA.
Sign in to ask questions about the Ixys VBO160-12NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VBO160-12NO7 technical specifications.
| Average Rectified Current | 174A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 2.8kA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.3kA |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO160-12NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
