Ixys VBO20-12AO2 technical specifications.
| Average Rectified Current | 31A |
| Height | 14.5mm |
| Length | 28.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 315A |
| RoHS Compliant | Yes |
| Technology | AVALANCHE |
| Width | 28.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO20-12AO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.