The Ixys VBO20-16AO2 is a bridge rectifier with an average rectified current of 31A and a maximum operating temperature of 150°C. It is packaged in a screw mount configuration and features AVALANCHE technology. The device is RoHS compliant and available in bulk packaging with 10 units per package. The rectifier has a maximum reverse leakage current of 300uA and a maximum surge current of 300A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 31A |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Length | 28.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 315A |
| RoHS Compliant | Yes |
| Technology | AVALANCHE |
| Width | 28.9mm |
| RoHS | Compliant |