Ixys VBO36-16NO8 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Forward Current | 30A |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 550A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 17W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO36-16NO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.