
The Ixys VBO36-18NO8 is a single bridge rectifier with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 17W and a maximum reverse leakage current of 1.5mA. The device is packaged in a S-XUFM-D4 package and is mounted via screw. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Ixys VBO36-18NO8 technical specifications.
| Average Rectified Current | 30A |
| Height | 10mm |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 550A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 17W |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO36-18NO8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.