Ixys VBO40-12NO6 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | SOT-227-4 |
| Forward Current | 40A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 320A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Power Dissipation | 95W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO40-12NO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.