The Ixys VBO54-16NO7 is a bridge rectifier with an average rectified current of 54A and a maximum operating temperature of 150°C. It is designed for chassis mount applications and can withstand a maximum surge current of 325A. The device is packaged in a R-PUFM-X4 package and is available in quantities of 25. The Ixys VBO54-16NO7 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VBO54-16NO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 54A |
| Height | 9mm |
| Length | 47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 325A |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO54-16NO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.