The Ixys VBO68-08NO7 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 500uA. The device is RoHS compliant and has a peak non-repetitive surge current of 595A. It is packaged in a R-XUFM-P4 package and is available in a bulk packaging quantity of 25. The rectifier is designed for chassis mount applications with a screw mount type.
Ixys VBO68-08NO7 technical specifications.
| Average Rectified Current | 68A |
| Forward Current | 68A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 530A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VBO68-08NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.