
The Ixys VHF15-14IO5 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 21A and a hold current of 100mA. The device is packaged in a module format and is suitable for chassis mount applications using screws. The Ixys VHF15-14IO5 is lead free and RoHS compliant.
Sign in to ask questions about the Ixys VHF15-14IO5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VHF15-14IO5 technical specifications.
| Package/Case | Module |
| Current Rating | 21A |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Output Current | 21A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys VHF15-14IO5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.