The IGBT features a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 92A. It has a maximum power dissipation of 379W and operates within a temperature range of -40°C to 150°C. The device is packaged in an ECOPAC-13 module, suitable for chassis mount applications, and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys VID75-12P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys VID75-12P1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Height | 8mm |
| Input | Standard |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Collector Current | 92A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 379W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Box |
| RoHS Compliant | Yes |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VID75-12P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.