The Ixys VII50-12P1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 49A. It is packaged in a module with a chassis mount and screw, and is designed to operate within a temperature range of -40°C to 150°C. The device is RoHS compliant and has a maximum power dissipation of 208W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys VII50-12P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.7V |
| Input | Standard |
| Input Capacitance | 1.65nF |
| Max Collector Current | 49A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 208W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VII50-12P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.